


PD30CNT15PPM5DU | |
|---|---|
DigiKey Part Number | PD30CNT15PPM5DU-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNT15PPM5DU |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNT15PPM5DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $728.55000 | $728.55 |
| 5 | $692.13400 | $3,460.67 |
| 10 | $670.27000 | $6,702.70 |







