PD30CNB20PAM5SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD30CNB20PAM5SA
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNB20PAM5SA

DigiKey Part Number
PD30CNB20PAM5SA-ND
Manufacturer
Manufacturer Product Number
PD30CNB20PAM5SA
Description
SENSOR REFLECTIVE 200MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 7.874" (200mm) PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30CNB20PAM5SA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
7.874" (200mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Infrared (625nm)
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$935.11000$4,675.55
Manufacturers Standard Package