cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3PPPA

DigiKey Part Number
PA3PPPA-ND
Manufacturer
Manufacturer Product Number
PA3PPPA
Description
SENSOR RETRO POL 3M PNP
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 118.110" (3m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
118.110" (3m)
Voltage - Supply
10V ~ 30V
Response Time
330µs, 660µs
Output Configuration
PNP
Light Source
Infrared (660nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 20-Turn Potentiometer
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.