
PA3PNPA-1 | |
---|---|
DigiKey Part Number | PA3PNPA-1-ND |
Manufacturer | |
Manufacturer Product Number | PA3PNPA-1 |
Description | SENSOR RETRO POL 3M NPN |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs, 660µs | |
Output Configuration | NPN | |
Light Source | Infrared (660nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 20-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |