
PA18CRT16M1 | |
---|---|
DigiKey Part Number | PA18CRT16M1-ND |
Manufacturer | |
Manufacturer Product Number | PA18CRT16M1 |
Description | SENSOR THROUGH-BEAM 16M NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 629.921" (16m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PA18CRT16M1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 629.921" (16m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Infrared | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $474.26800 | $2,371.34 |