IBS04SF08M5NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IBS04SF08M5NC
IBS04SF15M5IO

IBS04SF15M5IO

DigiKey Part Number
IBS04SF15M5IO-ND
Manufacturer
Manufacturer Product Number
IBS04SF15M5IO
Description
SENSOR PROX INDUCT 1.3MM CYLIND
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.051" (1.3mm) IP67 Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IBS04SF15M5IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.051" (1.3mm)
Output Type
Configurable
Response Frequency
4.5kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$606.09500$6,060.95
Manufacturers Standard Package