


GMB632PC1 | |
|---|---|
DigiKey Part Number | 1864-1333-ND |
Manufacturer | |
Manufacturer Product Number | GMB632PC1 |
Description | CIR BRK THERM-M 1A 240VAC/125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $581.29000 | $581.29 |
| 10 | $552.23300 | $5,522.33 |
| 50 | $523.16380 | $26,158.19 |
| 100 | $505.72500 | $50,572.50 |







