Circuit Breaker Thermal Magnetic 6A 240 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 6A 240 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB631PC6

DigiKey Part Number
1864-1328-ND
Manufacturer
Manufacturer Product Number
GMB631PC6
Description
CIR BRK THRM-MAG 6A 240VAC/60VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 240 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
6A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$302.27000$302.27
10$287.16300$2,871.63
50$272.04680$13,602.34
100$262.97860$26,297.86

Other Suppliers on DigiKey

5In Stock
Ships from WEC