


ER1830PPAS-1 | |
---|---|
DigiKey Part Number | 1864-1742-ND |
Manufacturer | |
Manufacturer Product Number | ER1830PPAS-1 |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 118.110" (3m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | ER1830PPAS-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 40V | |
Response Time | 3.2ms, 5ms | |
Output Configuration | PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M18 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,381.38000 | $1,381.38 |
5 | $1,312.31800 | $6,561.59 |
10 | $1,270.87600 | $12,708.76 |
25 | $1,229.43120 | $30,735.78 |