
EM24DINAV23XE1X | |
|---|---|
DigiKey Part Number | 1864-EM24DINAV23XE1X-ND |
Manufacturer | |
Manufacturer Product Number | EM24DINAV23XE1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0.5 ~ 65A, 120 ~ 480VAC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 8, 4, 4 | |
Display Characters - Height | 0.276" (7.00mm) | |
Output Type | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Hour Meter | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,842.58000 | $4,842.58 |
| 5 | $4,600.47000 | $23,002.35 |
| 10 | $4,455.19300 | $44,551.93 |


