
DPB01CM23N | |
|---|---|
DigiKey Part Number | 1864-DPB01CM23N-ND |
Manufacturer | |
Manufacturer Product Number | DPB01CM23N |
Description | 3-PHASE STAR-DELTA TRUE RMS MONI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Phase Loss, Phase Sequence, Undervoltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPB01CM23N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overvoltage, Phase Loss, Phase Sequence, Undervoltage | |
Voltage - Supply | 208 ~ 240VAC | |
Trip Range | - | |
Delay Time | 0.1 ~ 30s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,689.62667 | $5,068.88 |


