


DPA03CM23 | |
---|---|
DigiKey Part Number | DPA03CM23-ND |
Manufacturer | |
Manufacturer Product Number | DPA03CM23 |
Description | RLY 3PH SEQ/PASE LOSS |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 208 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | DPA03CM23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized Low | |
Trip Range | 160 ~ 240V AC | |
Delay Time | - | |
Voltage - Supply | 208 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |