DBB51CM241M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBB51CM2410M

DigiKey Part Number
DBB51CM2410M-ND
Manufacturer
Manufacturer Product Number
DBB51CM2410M
Description
RELAY TIME DELAY 600SEC 5A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 60 Sec ~ 600 Sec Delay 5A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
60 Sec ~ 600 Sec
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 240VAC, 24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,038.58000$1,038.58
5$986.65600$4,933.28
10$955.49900$9,554.99
25$924.33840$23,108.46
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC