
DBB02CM24 | |
|---|---|
DigiKey Part Number | 1864-1655-ND |
Manufacturer | |
Manufacturer Product Number | DBB02CM24 |
Description | RELAY TIME DELAY 10HR 8A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 60 Sec ~ 10 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 60 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,790.38000 | $1,790.38 |
| 5 | $1,700.86800 | $8,504.34 |
| 10 | $1,647.16000 | $16,471.60 |
| 25 | $1,593.44640 | $39,836.16 |


