CC9/4SA480-60HZ | |
---|---|
DigiKey Part Number | CC9/4SA480-60HZ-ND |
Manufacturer | |
Manufacturer Product Number | CC9/4SA480-60HZ |
Description | RLY CONT 4P 480V 60HZ NO AUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 9 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 480VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 408 VAC | |
Must Release Voltage | 144 VAC | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $459.44700 | $4,594.47 |