Rocker Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXD1X00B-00000-000-XYLE1

DigiKey Part Number
VXD1X00B-00000-000-XYLE1-ND
Manufacturer
Manufacturer Product Number
VXD1X00B-00000-000-XYLE1
Description
SWITCH ROCKER CUSTOM
Customer Reference
Detailed Description
Rocker Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$64.21000$64.21
10$55.44500$554.45
25$52.28600$1,307.15
50$50.01160$2,500.58
Manufacturers Standard Package