VP160-61ZRZ-00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $88.54706
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $95.92067
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $95.92067
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $95.92067
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $95.92067
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $95.92067
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $107.86000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $122.06500
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP160-61ZRZ-00000

DigiKey Part Number
432-VP160-61ZRZ-00000-ND
Manufacturer
Manufacturer Product Number
VP160-61ZRZ-00000
Description
INCAN PNL IND CLEAR QUICK CON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Clear 12V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
EDA/CAD Models
VP160-61ZRZ-00000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
Red
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.45" x 0.83" (36.83mm x 21.08mm)
Lens Size
-
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
14$107.86000$1,510.04