
VJD2A601-00000-000 | |
|---|---|
DigiKey Part Number | 432-VJD2A601-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | VJD2A601-00000-000 |
Description | 2-pole, ON - OFF - ON, 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.39000 | $168.39 |
| 20 | $138.98400 | $2,779.68 |
| 40 | $132.92450 | $5,316.98 |
| 60 | $129.49717 | $7,769.83 |
| 100 | $125.29990 | $12,529.99 |
| 260 | $117.79492 | $30,626.68 |
| 500 | $112.90924 | $56,454.62 |

