
V8D2AT01-00000-000 | |
---|---|
DigiKey Part Number | 432-V8D2AT01-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | V8D2AT01-00000-000 |
Description | 1-pole, (ON) - OFF - (ON), 20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.11000 | $160.11 |
20 | $132.16200 | $2,643.24 |
40 | $126.40100 | $5,056.04 |
60 | $123.14217 | $7,388.53 |
100 | $119.15140 | $11,915.14 |
260 | $112.01677 | $29,124.36 |
500 | $107.37072 | $53,685.36 |