V1D2A601-00000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8D2A601-00000-000

DigiKey Part Number
432-V8D2A601-00000-000-ND
Manufacturer
Manufacturer Product Number
V8D2A601-00000-000
Description
1-pole, (ON) - OFF - (ON), 20A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Arm, Cap Required - Illuminated
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
Incandescent
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$142.37000$142.37
20$117.49050$2,349.81
40$112.37100$4,494.84
60$109.47483$6,568.49
100$105.92830$10,592.83
260$99.58765$25,892.79
500$95.45918$47,729.59
Manufacturers Standard Package