Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V15AB104-6RZ00-000 | |
|---|---|
DigiKey Part Number  | 432-V15AB104-6RZ00-000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | V15AB104-6RZ00-000  | 
Description  | SWITCH ROCKER SPST 15A 125V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | V15AB104-6RZ00-000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Convex (Reverse V) - Illuminated  | |
Color - Actuator/Cap  | Black  | |
Actuator Marking  | No Marking  | |
Illumination Type, Color  | Neon, Red  | |
Illumination Voltage (Nominal)  | 125 VAC  | |
Termination Style  | Quick Connect - 0.250" (6.3mm)  | |
Ingress Protection  | IP66/IP68 - Dust Tight, Water Resistant, Waterproof  | |
Features  | -  | |
Panel Cutout Dimensions  | Rectangular - 36.83mm x 21.08mm  | |
Operating Temperature  | -40°C ~ 85°C  | |
Approval Agency  | CSA, UL, VDE  | |
Mechanical Life  | 100,000 Cycles  | |
Electrical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 | $125.85833 | $1,510.30 | 

