Parametric Equivalent

RR412-BB-NN | |
|---|---|
DigiKey Part Number  | 432-RR412-BB-NN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RR412-BB-NN  | 
Description  | SWITCH ROCKER SPDT 12A 125V  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Rocker Switch SPDT 12A (AC) 125 V Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Concave (Curved)  | |
Color - Actuator/Cap  | Black  | |
Actuator Marking  | No Marking  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Quick Connect - 0.187" (4.7mm)  | |
Ingress Protection  | -  | |
Features  | -  | |
Panel Cutout Dimensions  | -  | |
Operating Temperature  | 0°C ~ 85°C  | |
Approval Agency  | cUL, UL  | |
Mechanical Life  | -  | |
Electrical Life  | 50,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 53 | $28.37774 | $1,504.02 | 

