Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-M-24-420-1-3AA-B-C | |
|---|---|
DigiKey Part Number | 432-MM1-M-24-420-1-3AA-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM1-M-24-420-1-3AA-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM1-4-30-420-2-1JA-B-C | Carling Technologies | 0 | 432-MM1-4-30-420-2-1JA-B-C-ND | $441.85600 | Parametric Equivalent |
| MM1-B-14-420-1-2CB-B-C | Carling Technologies | 0 | 432-MM1-B-14-420-1-2CB-B-C-ND | $222.09600 | Parametric Equivalent |
| MM1-B-14-420-3-2CA-B-M | Carling Technologies | 0 | 432-MM1-B-14-420-3-2CA-B-M-ND | $336.07800 | Parametric Equivalent |
| MM1-B-20-420-1-2CA-B-C | Carling Technologies | 0 | 432-MM1-B-20-420-1-2CA-B-C-ND | $218.63400 | Parametric Equivalent |
| MM1-B-22-420-1-1BC-B-C | Carling Technologies | 0 | 432-MM1-B-22-420-1-1BC-B-C-ND | $218.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $271.91000 | $2,719.10 |

