MM1-B-24-420-1-1HA-B-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $441.85600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $222.09600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $336.07800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $218.63400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $218.84000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $233.66300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $215.37900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $218.63400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $240.33100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $218.84000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $222.09600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $218.84000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $218.84000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $218.84000
Image for MM1-B-24-420-1-1HA-B-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM1-B-24-420-1-1HA-B-C

DigiKey Part Number
432-MM1-B-24-420-1-1HA-B-C-ND
Manufacturer
Manufacturer Product Number
MM1-B-24-420-1-1HA-B-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Lever Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM1-4-30-420-2-1JA-B-CCarling Technologies0432-MM1-4-30-420-2-1JA-B-C-ND$441.85600Parametric Equivalent
MM1-B-14-420-1-2CB-B-CCarling Technologies0432-MM1-B-14-420-1-2CB-B-C-ND$222.09600Parametric Equivalent
MM1-B-14-420-3-2CA-B-MCarling Technologies0432-MM1-B-14-420-3-2CA-B-M-ND$336.07800Parametric Equivalent
MM1-B-20-420-1-2CA-B-CCarling Technologies0432-MM1-B-20-420-1-2CA-B-C-ND$218.63400Parametric Equivalent
MM1-B-22-420-1-1BC-B-CCarling Technologies0432-MM1-B-22-420-1-1BC-B-C-ND$218.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$215.37900$2,153.79