LTIGK51-1L-BL-RC-FN/125N/INDP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $155.74800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $174.42700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $155.74800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $170.20100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $168.50800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $176.12100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $172.74200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $173.58900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $318.83800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $314.81800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $316.42900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $318.83800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $315.62300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $316.42900
Datasheet
Image for LTIGK51-1L-BL-RC-FN/125N/INDP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTIGK51-1L-BL-RC-FN/125N/INDP

DigiKey Part Number
432-LTIGK51-1L-BL-RC-FN/125N/INDP-ND
Manufacturer
Manufacturer Product Number
LTIGK51-1L-BL-RC-FN/125N/INDP
Description
SWITCH ROCKER DPST 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$175.27400$1,752.74