LTIGK51-1L-BL-RC-F SUB/125N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $174.42700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $175.27400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $155.74800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $170.20100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $168.50800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $176.12100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $172.74200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $173.58900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $318.83800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $314.81800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $316.42900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $318.83800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $315.62300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $316.42900
Datasheet
Image for LTIGK51-1L-BL-RC-F SUB/125N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTIGK51-1L-BL-RC-F SUB/125N

DigiKey Part Number
432-LTIGK51-1L-BL-RC-FSUB/125N-ND
Manufacturer
Manufacturer Product Number
LTIGK51-1L-BL-RC-F SUB/125N
Description
SWITCH ROCKER DPST 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Red
Packaging
Bulk
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Concave (Standard V) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTIGK51-1L-BL-RC-FN CHR/125NCarling Technologies0432-LTIGK51-1L-BL-RC-FNCHR/125N-ND$174.42700Parametric Equivalent
LTIGK51-1L-BL-RC-FN/125N/INDPCarling Technologies0432-LTIGK51-1L-BL-RC-FN/125N/INDP-ND$175.27400Parametric Equivalent
LTIGK51-1L-WH-RC-F SUB/125NCarling Technologies0432-LTIGK51-1L-WH-RC-FSUB/125N-ND$155.74800Parametric Equivalent
LTIGK51-1L-WH-RC-FN/125N/INDPCarling Technologies0432-LTIGK51-1L-WH-RC-FN/125N/INDP-ND$170.20100Parametric Equivalent
LTIGK51-1S-BL-RC-A/125NCarling Technologies0432-LTIGK51-1S-BL-RC-A/125N-ND$168.50800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$155.74800$1,557.48