
| L24B1B0J1-AZH00-12G | |
|---|---|
| DigiKey Part Number | 432-L24B1B0J1-AZH00-12G-ND | 
| Manufacturer | |
| Manufacturer Product Number | L24B1B0J1-AZH00-12G | 
| Description | SWITCH ROCKER DPDT 15A 24V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Rocker Switch DPDT 15A (DC) Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L24B1B0J1-AZH00-12G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Snap-In | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - DC | ||
| Actuator Type | Concave (Curved) - Illuminated | |
| Color - Actuator/Cap | Black | |
| Actuator Marking | Low Beam, Vertical | |
| Illumination Type, Color | LED, Green | |
| Illumination Voltage (Nominal) | 24 VDC | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | - | |
| Panel Cutout Dimensions | Rectangular - 44.04mm x 22.02mm | |
| Operating Temperature | -40°C ~ 85°C | |
| Approval Agency | - | |
| Mechanical Life | 100,000 Cycles | |
| Electrical Life | 100,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $203.58700 | $2,035.87 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China