
C51-B0-34-620-31B-I | |
|---|---|
DigiKey Part Number  | 432-C51-B0-34-620-31B-I-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C51-B0-34-620-31B-I  | 
Description  | CIRCUIT BREAKER  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Push to Reset Panel Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C51-B0-34-620-31B-I Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Carling Technologies  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Breaker Type  | Magnetic (Hydraulic Delay)  | |
Current Rating (Amps)  | 20A  | |
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 80 V  | |
Actuator Type  | Push to Reset  | |
Number of Poles  | 1  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CCC, CSA, UL1077, UL1500  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $375.59300 | $3,755.93 | 

