CX2-B0-14-475-22A-13G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX2-B0-14-475-22A-13G
Circuit Breaker Basics - Another Teaching Moment

CX2-B0-14-475-22A-13G

DigiKey Part Number
432-1240-ND
Manufacturer
Manufacturer Product Number
CX2-B0-14-475-22A-13G
Description
CIR BRKR MAG-HYDR 7.5A 500VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC 500 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CX2-B0-14-475-22A-13G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
7.5A
Voltage Rating - DC
500 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, cULus, cURus, TUV, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$836.82600$8,368.26