Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM1-B2-16-810-601-C | |
|---|---|
DigiKey Part Number | 432-CM1-B2-16-810-601-C-ND |
Manufacturer | |
Manufacturer Product Number | CM1-B2-16-810-601-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CM1-B2-16-810-601-C Models |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1-B0-10-810-301-C | Carling Technologies | 0 | 432-CM1-B0-10-810-301-C-ND | $530.61600 | Parametric Equivalent |
| CM1-B0-11-810-301-C | Carling Technologies | 0 | 432-CM1-B0-11-810-301-C-ND | $530.61600 | Parametric Equivalent |
| CM1-B0-12-810-301-C | Carling Technologies | 0 | 432-CM1-B0-12-810-301-C-ND | $432.36000 | Parametric Equivalent |
| CM1-B0-12-810-601-C | Carling Technologies | 0 | 432-CM1-B0-12-810-601-C-ND | $530.61600 | Parametric Equivalent |
| CM1-B0-14-810-301-C | Carling Technologies | 0 | 432-CM1-B0-14-810-301-C-ND | $530.61600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $582.64100 | $5,826.41 |

