CM1-B0-16-810-301-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $530.61600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $530.61600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $432.36000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $530.61600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $530.61600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $575.90000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $530.61600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $530.61600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $530.61600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $530.61600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $582.64100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $582.64100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $627.51400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $582.64100
Datasheet
Image for CM1-B0-16-810-301-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1-B0-16-810-301-C

DigiKey Part Number
432-CM1-B0-16-810-301-C-ND
Manufacturer
Manufacturer Product Number
CM1-B0-16-810-301-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Toggle Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CM1-B0-16-810-301-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Carling Technologies
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM1-B0-10-810-301-CCarling Technologies0432-CM1-B0-10-810-301-C-ND$530.61600Parametric Equivalent
CM1-B0-11-810-301-CCarling Technologies0432-CM1-B0-11-810-301-C-ND$530.61600Parametric Equivalent
CM1-B0-12-810-301-CCarling Technologies0432-CM1-B0-12-810-301-C-ND$432.36000Parametric Equivalent
CM1-B0-12-810-601-CCarling Technologies0432-CM1-B0-12-810-601-C-ND$530.61600Parametric Equivalent
CM1-B0-14-810-301-CCarling Technologies0432-CM1-B0-14-810-301-C-ND$530.61600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$530.61600$5,306.16