Circuit Breaker Thermal 6A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLB06312CNNWF

DigiKey Part Number
432-CLB06312CNNWF-ND
Manufacturer
Manufacturer Product Number
CLB06312CNNWF
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.33000$58.33
5$48.39600$241.98
10$44.65100$446.51
50$37.02820$1,851.41
100$34.14740$3,414.74
300$30.00833$9,002.50
500$28.24652$14,123.26
1,000$26.00628$26,006.28
Manufacturers Standard Package