Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF1-B0-10-650-33A-C | |
|---|---|
DigiKey Part Number | 432-CF1-B0-10-650-33A-C-ND |
Manufacturer | |
Manufacturer Product Number | CF1-B0-10-650-33A-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 125 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CF1-B0-10-650-33A-C Models |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B9-14-650-111-C | Carling Technologies | 0 | 432-C11-B9-14-650-111-C-ND | $410.22800 | Parametric Equivalent |
| C21-B0-14-650-33A-C | Carling Technologies | 0 | 432-C21-B0-14-650-33A-C-ND | $362.02600 | Parametric Equivalent |
| CC1-B0-11-650-11A-C | Carling Technologies | 0 | 432-CC1-B0-11-650-11A-C-ND | $368.60300 | Parametric Equivalent |
| CC1-B0-14-650-33A-C | Carling Technologies | 0 | 432-CC1-B0-14-650-33A-C-ND | $368.60300 | Parametric Equivalent |
| CC1-B0-34-650-14A-C | Carling Technologies | 0 | 432-CC1-B0-34-650-14A-C-ND | $368.60300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $368.60300 | $3,686.03 |

