CC1-B9-14-650-14A-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $410.22800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $362.02600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $368.60300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $368.60300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $368.60300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $356.21300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $388.17800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $410.22800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $368.60300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $356.21300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $422.45400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $368.60300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $368.60300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $368.60300
Image for CC1-B9-14-650-14A-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1-B9-14-650-14A-C

DigiKey Part Number
432-CC1-B9-14-650-14A-C-ND
Manufacturer
Manufacturer Product Number
CC1-B9-14-650-14A-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 125 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50A
Manufacturer
Carling Technologies
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C11-B9-14-650-111-CCarling Technologies0432-C11-B9-14-650-111-C-ND$410.22800Parametric Equivalent
C21-B0-14-650-33A-CCarling Technologies0432-C21-B0-14-650-33A-C-ND$362.02600Parametric Equivalent
CC1-B0-11-650-11A-CCarling Technologies0432-CC1-B0-11-650-11A-C-ND$368.60300Parametric Equivalent
CC1-B0-14-650-33A-CCarling Technologies0432-CC1-B0-14-650-33A-C-ND$368.60300Parametric Equivalent
CC1-B0-34-650-14A-CCarling Technologies0432-CC1-B0-34-650-14A-C-ND$368.60300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$368.60300$3,686.03