Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-24-630-12A-D | |
|---|---|
DigiKey Part Number | 432-CA2-B0-24-630-12A-D-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-24-630-12A-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-20-630-121-D | Carling Technologies | 0 | 432-CA2-B0-20-630-121-D-ND | $697.14200 | Parametric Equivalent |
| CA2-B0-20-630-12A-D | Carling Technologies | 0 | 432-CA2-B0-20-630-12A-D-ND | $738.08500 | Parametric Equivalent |
| CA2-B0-21-630-121-D | Carling Technologies | 0 | 432-CA2-B0-21-630-121-D-ND | $697.14200 | Parametric Equivalent |
| CA2-B0-22-630-121-D | Carling Technologies | 11 | 432-CA2-B0-22-630-121-D-ND | $911.60000 | Parametric Equivalent |
| CA2-B0-22-630-12A-D | Carling Technologies | 0 | 432-CA2-B0-22-630-12A-D-ND | $738.08500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $738.08500 | $7,380.85 |


