Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 150 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2-B0-22-630-121-D

DigiKey Part Number
432-CA2-B0-22-630-121-D-ND
Manufacturer
Manufacturer Product Number
CA2-B0-22-630-121-D
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 150 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CA2-B0-22-630-121-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Voltage Rating - AC
250 V
Voltage Rating - DC
150 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$911.60000$911.60
5$755.98400$3,779.92
10$697.14200$6,971.42
50$576.63140$28,831.57
100$530.87870$53,087.87
Manufacturers Standard Package