AC2-B0-34-625-3B1-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $605.39800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $617.15500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $638.40800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $638.40800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $605.39800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $605.39800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $605.39800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $674.80400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $650.10700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $605.39800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $605.39800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $605.39800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $638.40800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $605.39800
Datasheet
Image for AC2-B0-34-625-3B1-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2-B0-34-625-3B1-C

DigiKey Part Number
432-AC2-B0-34-625-3B1-C-ND
Manufacturer
Manufacturer Product Number
AC2-B0-34-625-3B1-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC 80 V DC Rocker Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AC2-B0-34-625-3B1-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
25A
Voltage Rating - AC
277 V
Voltage Rating - DC
80 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$638.40800$6,384.08