Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC2-B0-26-625-2G1-C | |
|---|---|
DigiKey Part Number | 432-AC2-B0-26-625-2G1-C-ND |
Manufacturer | |
Manufacturer Product Number | AC2-B0-26-625-2G1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-10-625-1B1-C | Carling Technologies | 0 | 432-AC2-B0-10-625-1B1-C-ND | $605.39800 | Parametric Equivalent |
| AC2-B0-12-625-133-C | Carling Technologies | 0 | 432-AC2-B0-12-625-133-C-ND | $617.15500 | Parametric Equivalent |
| AC2-B0-20-625-2B1-C | Carling Technologies | 0 | 432-AC2-B0-20-625-2B1-C-ND | $638.40800 | Parametric Equivalent |
| AC2-B0-21-625-5F2-C | Carling Technologies | 0 | 432-AC2-B0-21-625-5F2-C-ND | $638.40800 | Parametric Equivalent |
| AC2-B0-24-625-111-C | Carling Technologies | 0 | 432-AC2-B0-24-625-111-C-ND | $605.39800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $638.40800 | $6,384.08 |

