
RV64D2S000B-KZC | |
|---|---|
DigiKey Part Number  | 432-RV64D2S000B-KZC-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RV64D2S000B-KZC  | 
Description  | SWITCH SELECT 3POS DPDT 20A 12V  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Selector Switch 3 Position DPDT 20A (DC) Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Carling Technologies  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Standard  | |
Circuit  | DPDT  | |
Number of Positions  | 3  | |
Switch Function  | Mom-On-Off  | |
Current Rating (Amps)  | 20A (DC)  | |
Voltage Rating - DC  | 12 V  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Mounting Type  | Panel Mount, Snap-In  | |
Termination Style  | Quick Connect - 0.250" (6.3mm)  | |
Panel Cutout Dimensions  | Rectangular - 36.83mm x 21.08mm  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Operating Temperature  | -  | |
Depth Behind Flange  | 37.56mm  | |
Mechanical Life  | 100,000 Cycles  | |
Electrical Life  | 25,000 Cycles  | |
Approval Agency  | CSA, UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $246.02800 | $2,460.28 | 

