
| MT2-B-24-512-2-A22-B-C | |
|---|---|
| DigiKey Part Number | 432-MT2-B-24-512-2-A22-B-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | MT2-B-24-512-2-A22-B-C | 
| Description | CIRCUIT BREAKER | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.25A 250 V AC 80 V DC Push-Pull Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MT2-B-24-512-2-A22-B-C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Carling Technologies | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Breaker Type | Magnetic (Hydraulic Delay) | |
| Current Rating (Amps) | 1.25A | |
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 80 V | |
| Actuator Type | Push-Pull | |
| Number of Poles | 2 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CCC, CSA, UL1077 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $437.63800 | $4,376.38 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China