
62112122-0-0-V | |
---|---|
cms-digikey-product-number | 432-62112122-0-0-V-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 62112122-0-0-V |
cms-description | SWITCH ROCKER DPDT 0.4VA 20V |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10 | $194.25100 | $1,942.51 |