
SRMX6DUW00D01GE000V20C0 | |
---|---|
DigiKey Part Number | 1668-SRMX6DUW00D01GE000V20C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6DUW00D01GE000V20C0 |
Description | SBC 1.0GHZ 4 CORE 2GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 2GB/0GB RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, I2C, PCIe, SD, SPI, UART | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | SATA 2.0 (1) | |
Video Outputs | DSI, HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 Host (1), USB 2.0 OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $874.08000 | $874.08 |