
CSM4Z-A2B3C3-40-25.0D18-F | |
|---|---|
DigiKey Part Number | 370-1147-2-ND - Tape & Reel (TR) 370-1147-1-ND - Cut Tape (CT) 370-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM4Z-A2B3C3-40-25.0D18-F |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $4.01100 | $40.11 |
| 25 | $3.79360 | $94.84 |
| 50 | $3.63520 | $181.76 |
| 100 | $3.48490 | $348.49 |
| 250 | $3.29572 | $823.93 |
| 500 | $3.15928 | $1,579.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.02849 | $3,028.49 |
| 2,000 | $2.90327 | $5,806.54 |
| 3,000 | $2.83238 | $8,497.14 |
| 5,000 | $2.74563 | $13,728.15 |
| 7,000 | $2.68996 | $18,829.72 |
| 10,000 | $2.63220 | $26,322.00 |
| 12,000 | $2.60317 | $31,238.04 |
| 24,000 | $2.49571 | $59,897.04 |
| 25,000 | $2.48954 | $62,238.50 |



