
CPPT1-A3B6-1.0TS | |
---|---|
DigiKey Part Number | CPPT1-A3B6-1.0TS-ND |
Manufacturer | |
Manufacturer Product Number | CPPT1-A3B6-1.0TS |
Description | XTAL OSC XO 1.0000MHZ TTL TH |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.235" (5.98mm) | |
Current - Supply (Disable) (Max) | 50µA |