
CPPLT5-HT56P | |
|---|---|
DigiKey Part Number | CPPLT5-HT56P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT5-HT56P |
Description | OSC PROG TTL 5V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.46000 | $48.46 |
| 10 | $42.13000 | $421.30 |
| 25 | $39.83960 | $995.99 |
| 90 | $36.85289 | $3,316.76 |
| 180 | $35.33128 | $6,359.63 |
| 270 | $34.47119 | $9,307.22 |
| 540 | $33.05024 | $17,847.13 |
| 1,080 | $31.68966 | $34,224.83 |
| 2,520 | $30.26804 | $76,275.46 |


