CPPC7-A7B6-14.7456TS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: $27.22727
Datasheet

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.03927
Datasheet

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.03927
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: $21.03927
Datasheet
CPP(L)X7-A5B(C,R),A7BR(NP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7-A7B6-14.7456TS

DigiKey Part Number
CPPC7-A7B6-14.7456TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7-A7B6-14.7456TS
Description
XTAL OSC XO 14.7456MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7-A7B6-14.7456TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
14.7456 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$21.03927$6,311.78
Manufacturers Standard Package