
CPFBZ-A2C4-32.768KD12.5 | |
|---|---|
DigiKey Part Number | 370-1056-2-ND - Tape & Reel (TR) 370-1056-1-ND - Cut Tape (CT) 370-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFBZ-A2C4-32.768KD12.5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | CPFBZ-A2C4-32.768KD12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.146" W (8.70mm x 3.70mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.98000 | $59.80 |
| 25 | $5.65880 | $141.47 |
| 50 | $5.42540 | $271.27 |
| 100 | $5.20020 | $520.02 |
| 250 | $4.91796 | $1,229.49 |
| 500 | $4.71448 | $2,357.24 |
| 1,000 | $4.51940 | $4,519.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.22695 | $12,680.85 |
| 6,000 | $4.05235 | $24,314.10 |
| 9,000 | $3.95365 | $35,582.85 |
| 15,000 | $3.83279 | $57,491.85 |
| 21,000 | $3.75525 | $78,860.25 |

