Inrush Current Limiter 10 Ohms ±20% 8 A 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 10/8

DigiKey Part Number
317-1596-ND
Manufacturer
Manufacturer Product Number
MF73T-1 10/8
Description
ICL 10 OHM 20% 8A 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 8 A 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
8 A
R @ Current
85 mOhms
Diameter
0.787" (20.00mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.46000$21.46
5$17.78600$88.93
10$16.41500$164.15
50$13.61820$680.91
200$11.58670$2,317.34
400$10.68193$4,272.77
600$10.18385$6,110.31
1,000$9.58689$9,586.89
5,000$8.15850$40,792.50
Manufacturers Standard Package