
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 20 A | |
R @ Current | 21 mOhms | |
Diameter | 0.984" (25.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
5 | $24.91200 | $124.56 |
10 | $22.98300 | $229.83 |
50 | $19.06600 | $953.30 |
100 | $17.58710 | $1,758.71 |
300 | $15.46377 | $4,639.13 |
500 | $14.56056 | $7,280.28 |
1,000 | $13.41250 | $13,412.50 |
5,000 | $11.80331 | $59,016.55 |