
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 100 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
5 | $3.61200 | $18.06 |
10 | $3.34200 | $33.42 |
50 | $2.77040 | $138.52 |
100 | $2.55690 | $255.69 |
250 | $2.29876 | $574.69 |
500 | $2.12040 | $1,060.20 |
1,000 | $1.95529 | $1,955.29 |
5,000 | $1.61721 | $8,086.05 |